302.4 Watts 48V 6300mA Railway Single Output DC-DC Converter Time-Lag 20A 250V Fuse

You may also like:
SD-200B-48 SD-200B-48
SD-350B-48 SD-350B-48
SD-200C-48 SD-200C-48
SD-1000L-48 SD-1000L-48
SD-500L-48 SD-500L-48
RSD-300B-48 RSD-300B-48

$106.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2275991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-300E-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $106.00
10+ $95.99

Request a Large Quantity Quote

302.4 Watts 48V 6.3A Railway Single Output DC-DC Converter Time-Lag 20A 250V Fuse

Features:

  • Compliance to EN50155 and EN45545-2 railway standard
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000 VDC I/O isolation
  • Half encapsulated
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 40mm
  • All using 105° long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)6.3
Maximum Output Power (W)302.4
FamilyRSD-300
Input Voltage Range (VDC)25.2 to 46.8
Number of Outputs1
Product TypeRailway Singe Output DC to DC Converter
Efficiency (%)91
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)55
Length (inch)8.5
Width (inch)3.8
Height (inch)1.6
Agency ApprovalsCE
ColorSilver


Report a problem
Suggest a product