1 Watt 5 Volt DC to DC Unregulated Single Output Converter SMU01L-05

You may also like:
SD-15A-5 SD-15A-5
SD-15B-5 SD-15B-5
SD-25A-5 SD-25A-5
SFTN02L-05 SFTN02L-05
SFTN02M-05 SFTN02M-05
SFTN02N-05 SFTN02N-05

$4.15 ea

36 ship on Jun. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2166928
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU01L-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.15
10+ $3.49

Request a Large Quantity Quote

1 Watt DC-DC Unregulated Single Output Converter

5 Volts @ 0-200 mAmps

Features:

  • 1500VDC I/O isolation
  • Operating temperature range of -40 ~ +85°C without derating
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • Non-conductive plastic case
  • SIP package
  • Industry standard pinout
  • 100% burn-in test
  • Low cost / High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.2
Maximum Output Power (W)1
FamilySMU01
Input Voltage Range (VDC)4.5 to 5.5
Length (inch)0.46
Width (inch)0.24
Height (inch)0.4


Report a problem
Suggest a product