12V 167mA 2W Unregulated Encapsulated DC-DC Converter 5V Input

You may also like:
DCW03A-12 DCW03A-12
SKE15A-12 SKE15A-12
DKE10A-12 DKE10A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
DKM10E-12 DKM10E-12

$4.19 ea

Factory Stock - Ships on Jul. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254531
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SMU02L-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $4.19
10+ $3.89

Request a Large Quantity Quote

12V 167mA 2W Unregulated Encapsulated DC-DC Converter 5V Input

12 Volts DC @ 33-167 mA

Specifications

  • Input voltage range: 4.5 to 5.5 V
  • Output current range: 33 mA to 167 mA
  • Size: 0.46" x 0.3" x 0.4"
  • Pins: 4
  • SIP package
  • Line regulation: ±1.2% for 1% input variation
  • Load regulation: ±8.0%
  • Ripple & noise: 60 mVp-p
  • Industry standard pinout
  • 1500 VDC I/O isolation
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Non-conductive plastic case
  • 100% burn-in test
  • Low cost / high reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.167
Maximum Output Power (W)2
FamilySMU02
Input Voltage Range (VDC)4.5 to 5.5
Input Voltage (VDC)5
Maximum Input Current (A)0.5
Output Connector TypePC Pins
Pin_Count4
Product TypeDC-DC Unregulated Single Output Converter
Efficiency (%)83
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.46
Width (inch)0.3
Height (inch)0.4
MountingThrough Hole


Report a problem
Suggest a product