3W Regulated Single Output DC-DC Converter 15 Volts @ 0.2 Amps 36-72VDC

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA30A-15 DKA30A-15

$8.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 2107725
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPB03E-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $8.19
10+ $7.59

Request a Large Quantity Quote

3W Regulated Single Output DC-DC Converter


Output: 15 Volts @ 0.2 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Single in-line (SIP) package
  • Protections: Short-circuit, overload
  • Efficiency: 75%
  • Compact size: 0.86"L x 0.36"W x 0.44"H
  • Weight: 0.17 oz. (4.8 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.2
    Maximum Output Power (W)3
    FamilySPB03
    Input Voltage Range (VDC)4.5 to 9
    Pin_Count7
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)0.86
    Width (inch)0.36
    Height (inch)0.44
    TypeStep Up
    MountingThrough Hole


    Report a problem
    Suggest a product