90W 5V 18A DC-DC Converter 12Vin, SD-100A-5, MEAN WELL

You may also like:
RS-15-5 RS-15-5
RS-25-5 RS-25-5
RS-50-5 RS-50-5
SP-320-5 SP-320-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5

$34.20 ea

Factory Stock - Ships on Aug. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2255550
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SD-100A-5
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $34.20
10+ $31.14

Request a Large Quantity Quote

90W 5V 18A DC-DC Converter 12Vin

Output: 5 Volts @ 18 Amps
Input range: 9.5 to 18 VDC

Features

  • 2:1 wide input range
  • Typical input: 12V @ 9.7A
  • Protection against: Short circuit/Overload/Over-Voltage
  • 1500VAC I/O isolation
  • Built-in EMI filter, low ripple noise
  • Value-priced
  • High reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)18
Maximum Output Power (W)90
FamilySD-100
Input Voltage Range (VDC)9.5 to 18
Input Voltage (VDC)12
Maximum Input Current (A)9.7
Pin_Count7
Number of Outputs1
Product TypeDC to DC Power Supply
Efficiency (%)78
Operating Temperature-Min (Cel)-15
Operating Temperature-Max (Cel)60
Length (inch)7.8
Width (inch)3.9
Height (inch)1.5
TypeStep Down
MountingEnclosed
Switching RegulatorYes


Report a problem
Suggest a product