7-Segment LED Display 0.4" Red Common Cathode 655nm RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.79 ea

598 ship on Jun. 20


  • Jameco Part no.: 2280703
  • Manufacturer: Vishay
  • Manufacturer no.: TDSR3163G
  • Web Exclusive
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Red 10mm Segment LED Display Common Cathode

Features

  • Evenly lighted segments
  • Grey package surface
  • Suitable for DC and high peak current
  • Wide viewing angle
  • Untinted segments


Report a problem
Suggest a product
Specification Value
FamilyTDSR
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Cathode
Illuminated ColorRed
Number of LEDs8
Character Height (inch)0.40
ColorGrey
Dominant Wavelength655nm
Buss PolarityCC
Intensity0.18mcd
Maximum Forward Current10mA
Peak Wavelength660nm
Decimal PointRHDP
Digit Size0.40 inch
Maximum Forward Voltage2.0V
No. of Digits1
Maximum Reverse Current10uA
Maximum Reverse Voltage15V
Typical [email protected](mA)0.18 @ 10
Number of Digits1
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)1.6 @ 20
Total Thickness7.0mm
Viewing Area Height10.0mm
Wavelength (nm)585
Viewing Area Length10.0mm
Display Height (mm)12.8
Continuous Forward Current-Max (mA)240
Minimum Operating Temperature-40°C
Pins / Leads10
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count10
Operating Temperature-Max (Cel)85°C
Supplier_PackageDIP


Report a problem
Suggest a product