7-Segment Display 4-Digit Yellow 0.4" Common Anode 60mA 2.6V

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.49 ea

Clearance

244 ship on Jun. 24


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

7 Segment Display Yellow Common Anode 4 Digits 60mA 2.6V

Features:

  • Configuration: Common Anode
  • Color: Yellow
  • Character Height: 0.40"
  • Max Forward Current: 60mA
  • Max Forward Voltage: 2.6V
  • Typical Brightness: 0.65mcd
  • Right Hand Decimal Point


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorYellow
Character Height (inch)0.40
ColorGrey
Dominant Wavelength588nm
Buss PolarityCA
Intensity0.65mcd
Maximum Forward Current60mA
Peak Wavelength588nm
Decimal PointRHDP
Digit Size0.394 inch
Maximum Forward Voltage2.6V
No. of Digits4
Typical [email protected](mA)0.65 @ 1
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.05 @ 20
Total Thickness7.0mm
Viewing Area Height12.8mm
Wavelength (nm)588
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Pins / Leads16
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product