3-Digit 7-Segment 0.28"H LED Display Module Green Common Anode RHDP 2.1V 10mA DIP-16

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$1.49 ea

481 ship on Jun. 19


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

3-Digit 7-Segment 0.28"H LED Display Module Green Common Anode RHDP 2.1V 10mA DIP-16

Specifications

  • Number of Characters: 3
  • Right hand decimal point
  • Size / Dimension: 0.394" H x 0.891" W x 0.24" D (10.00mm x 22.64mm x 6.10mm)
  • Digit/Alpha Size: 0.276" (7.00mm)
  • Display Type: 7-Segment
  • Common Pin: Common Anode
  • Color: Green
  • Voltage - Forward (Vf) (Typ): 2.1V
  • Current - Test: 10mA
  • Millicandela Rating: 8.25mcd
  • Wavelength - Peak: 571nm
  • Power Dissipation (Max): 70mW
  • Package / Case: 16-DIP (0.300", 7.62mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
TypeModule
ConfigurationCommon Anode
Illuminated ColorGreen
Number of LEDs27
Character Height (inch)0.28
ColorGreen
Dominant Wavelength572nm
Buss PolarityCA
Intensity0.7mcd
Maximum Forward Current20mA
Peak Wavelength572nm
Decimal PointRHDP
Digit Size0.28 inch
Maximum Forward Voltage2.6V
No. of Digits3
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Typical [email protected](mA)8.25 @ 10
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness6.1mm
Viewing Area Height7.0mm
Wavelength (nm)571
Display Height (mm)10.0
Minimum Operating Temperature-35°C
Pins / Leads16
Maximum Operating Temperature105°C
MountingThrough Hole
Supplier_PackageDIP
Product Width22.64mm
Product TypeLED Displays


Report a problem
Suggest a product