Display 7-Segment 2-Digit 0.4" Red Orange Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.79 ea

Clearance

381 ship on Jun. 25


  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.49

Request a Large Quantity Quote

Display 7-Segment 2-Digit 0.4" Red Orange Common Anode RHDP



Report a problem
Suggest a product
Specification Value
LED Display Type7 SEG NUMERIC DISPLAY
ConfigurationCommon Anode
Illuminated ColorRed
Character Height (inch)0.40
ColorRed
Dominant Wavelength568nm
Buss PolarityCA
Intensity1.3mcd
Maximum Forward Current20mA
Peak Wavelength630nm
Decimal PointRHDP
Digit Size0.40 inch
Maximum Forward Voltage2.6V
No. of Digits2
Typical [email protected](mA)1.3 @ 20
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.0 @ 20
Total Thickness8.1mm
Viewing Area Height17.80mm
Wavelength (nm)621
Display Height (mm)10.21
Minimum Operating Temperature-35°C
Pins / Leads16
Maximum Operating Temperature85°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product