5x7 LED Dot Matrix Display Red-Orange CC/AR DIP-14

You may also like:
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP2558AA LTP2558AA
206572 206572
1632 1632

$2.95 ea

Clearance

5 ship on Jul. 17


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

5 x 7 LED Dot Matrix Display

Features:

  • Character height: 1.2"
  • Illuminated color: AlInGaP Red Orange
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 14-pin package
  • Typical operating voltage: 2.05V @ 20mA
  • Typical brightness: 3.8mcd @ 80mA
  • Wavelength: 621nm


Report a problem
Suggest a product
Specification Value
TypePanel
ConfigurationAnode Row Cathode Column
Number of LEDs35
FamilyLTP-1557AKA
Maximum Forward Voltage2.6V
Maximum Reverse Current100uA
Intensity3800ucd
Maximum Forward Current13mA
Peak Wavelength621nm
Digit Size1.2in
ColorRed Orange
Dominant Wavelength615nm
Maximum Reverse Voltage5V
Pattern GraphicsDot Matrix
Total Thickness8mm
Viewing Area Height30.42mm
Minimum Operating Temperature-35°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count14
Supplier_PackageDIP
Product Width22.65mm
Product Height8mm
Product Length31.79mm
Product TypeLED Displays


Report a problem
Suggest a product