AC to DC DIN-Rail Power Supply 15 Volt 6.5 Amp 97.5 Watt

You may also like:
HDR-100-15 HDR-100-15
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24

$32.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 1943529
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-100-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $32.69

Request a Large Quantity Quote

97.5 Watt DIN-RAIL Switching Power Supply

15 Volts @ 6.5 Amps

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Over temperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 124-370VDC
  • Input Current @ Full load: 3.0A(115V) / 1.6A(230V)
  • Size: 3.9" x 3.7" x 2.2"
  • Weight: 0.8 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)6.5
    Maximum Output Power (W)97.5
    FamilyDR-100
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3
    Output Connector TypeScrew Terminal
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)87
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)3.94
    Width (inch)3.66
    Height (inch)2.2
    ColorWhite
    StyleDIN


    Report a problem
    Suggest a product