48 Volt 0.375 Amp 18 Watt Slim Wall-Mount Power Adapter

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
ADS0051-W050080 ADS0051-W050080
313990002 313990002
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-090A150-US HK-AW-090A150-US

$13.50 ea

Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2247234
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SGA18U48-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $13.50
10+ $12.28

Request a Large Quantity Quote

48 Volt 0.375 Amp 18 Watt Slim Wall-Mount Power Adapter

48 Volts @ 0.375 Amps

Features

  • Ultra slim
  • High reliability
  • 2 pole USA plug
  • Universal AC input/full range
  • No load power consumption <0.075W
  • Energy efficiency: Level VI
  • Comply with EISA 2007/DoE
  • Class II power (without earth pin)
  • Protections: Short circuit / overload / over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • 3 year warranty

    Applications

  • Consumer electronic devices
  • Telecommunication devices
  • Office facilities
  • Industrial equipment

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)0.375
    Maximum Output Power (W)18
    FamilySGA18U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)48
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/CUL/FCC/UL
    Efficiency (%)86
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)20
    Operating Temperature-Max (Cel)60
    Length (inch)2.97
    Width (inch)1.26
    Height (inch)1.87
    MFR Product FamilySGA18U
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product