AC to DC DIN-Rail Power Supply 5 Volt 3 Amp 15 Watt

You may also like:
MDR-60-12 MDR-60-12
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-5 DR-15-5
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12

$12.80 ea

3 ship on Aug. 21
268 ship on Aug. 22
300 ship on Sep. 5


  • Jameco Part no.: 1943300
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MDR-20-5
# of units Price
1+ $12.80
10+ $10.49

Request a Large Quantity Quote

15W DIN-RAIL SWITCHING POWER SUPPLY

5 Volts @ 3 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 0.55A(115V) / 0.35A(230V)
  • Size: 3.9" x 0.9" x 3.5"
  • Weight: 0.4 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)3
Maximum Output Power (W)15
FamilyMDR-20
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A).55
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE
Efficiency (%)76
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)0.89
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN


Report a problem
Suggest a product