Breadboard Set 3-12X30 Sockets 4-2X24 Boards

You may also like:
WBU-202-R WBU-202-R
WBU-204-R WBU-204-R
WBU-208-R WBU-208-R
WBU-204-3-R WBU-204-3-R
WBU-206-R WBU-206-R
BB-4T7D BB-4T7D

$21.79 ea

Lead time 1 week


  • Jameco Part no.: 2111142
  • Manufacturer: Parallax
  • Manufacturer no.: 700-32305
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
1+ $21.79
5+ $20.69

Request a Large Quantity Quote

Breadboard Set


This is the same set of boards found in the Propeller Education Kits, and will interlock with your Propeller Platform to double your project area. Both boards have a sturdy slot-and-tab interlocking system and double-stick foam backing. The 0.1 inch socket spacing is perfect for use with Propeller or SX DIP packages and all BASIC Stamp modules.

Includes:

  • (3) 12 x 30 - socket prototyping boards with numbered rows and lettered columns, with 6-socket row continuity. Board measures 2 x 3.2 x 0.35 in (51 x 81 x 9 mm)
  • (4) 2 x 24 boards with one continuous ground rail and a divided power rail, great for mixed-voltage projects. Board measures 0.4 x 3.2 x 0.35 in (10 x 81 x 9 mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product