JTAGulator - On-Chip Debugger Interface

You may also like:
GDS-2102A GDS-2102A
GDS-2204A GDS-2204A
GDS-2104A GDS-2104A
GDS-2104E GDS-2104E
GDS-2202E GDS-2202E
GSP-830 GSP-830

$185.19 ea

Lead time 1 week


  • Jameco Part no.: 2192000
  • Manufacturer: Parallax
  • Manufacturer no.: 32115
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
  • web exclusive
# of units Price
1+ $185.19
5+ $175.89

Request a Large Quantity Quote

JTAGulator - On-Chip Debugger Interface

On-chip debug (OCD) interfaces can provide chip-level control of a target device and are a primary vector used by engineers, researchers, and hackers to extract program code or data, modify memory contents, or affect device operation on-the-fly. Depending on the complexity of the target device, manually locating available OCD connections can be a difficult and time consuming task, sometimes requiring physical destruction or modification of the device.

Designed by Grand Idea Studio, JTAGulator is an open source hardware tool that assists in identifying OCD connections from test points, vias, or component pads on a target device.

Features

  • 24 I/O channels with input protection circuitry
  • Adjustable target voltage: 1.2 V to 3.3 V
  • Supported target interfaces (as of firmware v1.1): JTAG/IEEE 1149.1, UART/asynchronous serial
  • USB interface for direct connection to host computer (PC, Macintosh, or *nix)

Applications

  • Discover on-chip debug interfaces
  • Simple logic analyzer
  • Propeller development board
Note: Proper use of this tool requires basic electronics knowledge. To avoid damage to the JTAGulator or target circuitry, please take care to ensure the proper target voltage level is set. Some on-chip debug interfaces may not be detectable if password protection or other security mechanisms are implemented.

Downloads & Resources








Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product