Single Output DIN Rail Power Supply 12 Volts 10 Amps 120 Watts

You may also like:
DR-120-12 DR-120-12
SDR-120-12 SDR-120-12
WDR-120-12 WDR-120-12
NDR-120-12 NDR-120-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5

$24.30 ea

Price Reduced

40 ship on Mar. 26
130 ship on Apr. 1

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218530
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EDR-120-12
  • Jameco Catalog
# of units Price
1+ $24.30
10+ $19.95

Request a Large Quantity Quote

Single Output DIN rail power supply 12 Volts 10 Amps 120 Watts

12 Volts @ 10 Amps

Specifications

  • Output Power (W): 120
  • Ripple & Noise (mV p-p): 100
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 85%
  • Size (L x W x H) inches: 4.5 X 1.6 X 4.9
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)10
    Maximum Output Power (W)120
    FamilyEDR-120
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2.25
    Output Connector TypeScrew Terminal
    Agency ApprovalsUL/CUL/TUV/CB/CE
    Efficiency (%)85
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)1.57
    Width (inch)4.93
    Height (inch)4.47
    ColorSilver
    StyleDIN


    Report a problem
    Suggest a product