19 Volt 4740mA 90 Watt 3-Wire Regulated Switching Table Top Power Supply 2.5mm Plug Level VI

You may also like:
GS60A24-P1J GS60A24-P1J
GS90A24-P1M GS90A24-P1M
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GS160A24-R7B GS160A24-R7B
GS60A18-P1JU GS60A18-P1JU

$26.60 ea

100 ship on Sep. 25
80 ship on Oct. 15


  • Jameco Part no.: 2223486
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST90A19-P1M
# of units Price
1+ $26.60
10+ $21.79

Request a Large Quantity Quote

19 Volt 4.74 Amp 90 Watt Regulated Switching Table Top Power Supply

19V @ 4.74A

Features:

  • Output voltage: 19 Volts
  • Output current: 4.74 Amps
  • Output power: 90 Watts
  • Output connector: 2.5 x 5.5mm Cylindrical Female
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • LED indicator
  • Size: 5.71" x 2.36" x 1.26"
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord length: Not included (Recommended: 38050
  • Weight: 1.37 lbs.
  • Energy Efficiency Level VI
  • Agency approvals: UL/CUL/TUV/BSMI/CCC/FCC/CE

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)19
    Output Current (A)4.74
    Maximum Output Power (W)90
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    FamilyGST90
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/BSMI/CCC/FCC/CE
    Efficiency (%)90
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)5.71
    Width (inch)2.36
    Height (inch)1.26
    Product NoteLevel VI
    ColorBlack
    TypeAuto Switching
    StyleDesktop Adapter


    Report a problem
    Suggest a product