25 Watt 3-Wire AC-DC High Reliability Industrial Table Top Power Supply 12 Volts 2080mA 2.1mm Plug Level VI

You may also like:
GSM90A12-P1M GSM90A12-P1M
GSM220A12-R7B GSM220A12-R7B

$11.70 ea

Price Reduced

477 ship on Mar. 4
300 ship on Mar. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2257192
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GST25A12-P1J
  • web exclusive
# of units Price
1+ $11.70
10+ $9.29

Request a Large Quantity Quote

25 Watt AC-DC High Reliability Industrial Adaptor

12 Volts @ 2.08 Amps

Features:

  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Output connector: 2.1mm x 5.5mm center positive female barrel plug
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and CoC Version 5
  • Class I power (with earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Pass LPS
  • High operating temperature up to +70°C
  • LED indicator for power on
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.08
Maximum Output Power (W)25
AC Power CordNOT INCLUDED, RECOMMEND 38050
FamilyGST25
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.6
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/BSMI/CCC/CB/FCC/CE
Efficiency (%)86.5
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.66
Width (inch)2.13
Height (inch)1.42
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product