AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 0.5 Amp 4.5 Watt

You may also like:
GS06U-2P1J GS06U-2P1J
KSAS0050900050VUD KSAS0050900050VUD
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-240A063-US HK-AW-240A063-US
HK-AW-120A125-US HK-AW-120A125-US

$10.95 ea

Ship on Dec. 26


  • Jameco Part no.: 252753
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: S08AB09005001
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

9 Volts @ 0.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 1-year warranty
  • Size: 2.5"H x 1.1"W x 1.7"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)0.5
    Maximum Output Power (W)4.5
    FamilyS08AB09005001
    Input Voltage (VAC)100 240
    Input Frequency47 63
    Maximum Input Current (A)0.25
    Output Connector TypeDC Power Plug
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)9
    Product TypeAC DC "Slim Line" Regulated Switching Wall Adapter
    Agency ApprovalsCE/CEC/CUL/GS/UL
    Efficiency (%)63.5
    Minimum Isolation Voltage4240V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.1
    Height (inch)2.5
    MFR Product FamilyS08AB09005001
    ColorBlack
    TypeSwitching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product