AC to DC Power Supply Single Output 15 Volt 100 Amp 1.5kw

You may also like:
RSP-1500-15 RSP-1500-15
S-150-15 S-150-15
RS-75-15 RS-75-15
RS-25-15 RS-25-15
RS-150-15 RS-150-15
SE-600-15 SE-600-15
LRS-150F-15 LRS-150F-15

$241.00 ea

Price Reduced

Call 1-800-831-4242


  • Jameco Part no.: 2104073
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-1500-15
  • Web Exclusive
# of units Price
1+ $241.00
10+ $196.95

Request a Large Quantity Quote

1500W Single Output Power Supply


15 Volts @ 100 Amps

Features:
  • AC input 180 ~ 264VAC
  • AC input active surge current limiting
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC ball bearing fan
  • High power density 7.8w/inch³
  • With DC OK signal output
  • Built-in remote ON-OFF control
  • Built-in remote sense function
  • UL / CUL approved
  • Low cost
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)100
Maximum Output Power (W)1500
FamilySE-1500
Input Voltage (VAC)180 to 264
Input Frequency47 to 63
Maximum Input Current (A)17.5
Output Connector TypeLug Terminal Female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)10.9
Width (inch)7
Height (inch)2.5
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)15 VDC
Output Current (Channel 1)100 A


Report a problem
Suggest a product