7-Segment LED Display 2.3" Red Common Cathode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$4.95 ea

Clearance

Call 1-800-831-4242


  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

Common Cathode 7-Segment LCD Display

Specifications

  • Digits: 1
  • Illumination color: Red
  • Wavelength: 650 nm
  • Luminous Intensity (mcd): 189 (typical)
  • Operating Temperature: -40° - 85° C
  • Forward Current: 30mA
  • Forward Voltage: 7.2 V

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7 SEG NUMERIC DISPLAY
    ConfigurationCommon Cathode
    Illuminated ColorRed
    Character Height (inch)2.3
    ColorGrey
    Dominant Wavelength650nm
    Buss PolarityCC
    Intensity189mcd
    Maximum Forward Current30mA
    Peak Wavelength650nm
    Decimal PointRHDP
    Digit Size2.24 inch
    Maximum Forward Voltage10V
    No. of Digits1
    Typical [email protected](mA)190 @ 10
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)7.0 @ 10
    Total Thickness12.0mm
    Viewing Area Height70.0mm
    Wavelength (nm)650
    Display Height (mm)56.9
    Minimum Operating Temperature-40°C
    Pins / Leads10
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product