315W Triple Output AC/DC Switching Benchtop Power Supply 30VDC

You may also like:
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213
PS24B PS24B
HY3005C HY3005C

$431.09 ea

Lead time 1 week


  • Jameco Part no.: 2145772
  • Manufacturer: Uniteq Corporation
  • Manufacturer no.: PS-3305U
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $431.09

Request a Large Quantity Quote

315W Triple Output AC/DC Switching Benchtop Power Supply


Channel 1: 0-30 Volts @ 5 Amps
Channel 2: 0-30 Volts @ 5 Amps
Channel 3: 2.5/3.3/5 Volts selectable @ 3 Amps


Features:
  • Two independent adjustable outputs; One fixed output
  • USB interface
  • Minimum resolution: 100mV/10mA
  • 4 sets of panel settings save & recall
  • Panel lock function, output standby function
  • Preset voltage, current and password
  • Constant voltage, constant current, low ripple and noise, low temperature drift
  • Tracking parallel and tracking serial to be set inside the instrument
  • Protection: Over-voltage, over-current, overload, over-temperature, short-circuit, current limiting, reverse-polarity
  • Size: 11.8"W x 8.66"D x 5.83"H (300mm(W) x 220mm(D) x 148mm (H))
  • Weight: 22 lbs. (10kg)

    Report a problem
    Suggest a product
  • Specification Value
    Height (inches)5.8
    Length (inches)8.7
    Power (WATTS)315
    Regular Output Voltage 1 (VOLTS)30
    Type of DisplaysDigital LED
    Weight (lbs.)17
    Width (inches)11.8
    Regular Output Voltage 2 (VOLTS)30
    Regular Output Current 1 (AMPS)5
    Number of Outputs3


    Report a problem
    Suggest a product