Potentiometer 10K Ohm 3296Y-1-103 25-Turn .5 Watt Cermet

You may also like:
3296Y-1-103LF 3296Y-1-103LF
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP/64WR10K 3296W-1-103VP/64WR10K
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)

$1.95 ea

838 ship on Jun. 17


  • Jameco Part no.: 240427
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67YR10K/3296Y-1-103VP/LF
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29

Request a Large Quantity Quote

Potentiometer



  • 1/2 Watt
  • 3/8" rectangular
  • 25 turn top adjustment
  • Value: 10K

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3296
    FamilyY
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns25
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)9.53
    Height (mm)10.03
    Length (mm)4.83
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.19


    Report a problem
    Suggest a product