Inverter 6 Element CMOS 14-Pin Plastic Dip Tube

You may also like:
CD4069 CD4069
CD4011B CD4011B
CD4017B CD4017B
CD4013BE CD4013BE
CD4511B CD4511B
CD4093B CD4093B
CD4027B CD4027B

$0.49 ea

6,337 ship on Jun. 17

*This product is subject to a tariff.
See detail in the cart.


  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

CMOS Hex Inverter

Model CD4069UBE Applications: Logic Inversion, Pulse Shaping, Oscillators, High-input Impedance Amplifiers

Features

  • Supply Voltage Range: 3V to 18V
  • Maximum Voltage Rating: 20V
  • Package: DIP-14
  • Lead-free


Report a problem
Suggest a product
Specification Value
Supplier PackagePDIP
Logic FamilyCD4000
Logic FunctionInverter
Fabrication TechnologyCMOS
Typical Quiescent Current0.02uA
Number of Elements per Chip6
Maximum Quiescent Current5uA
Maximum High Level Output Current-4.2mA(Min)
Maximum Low Level Output Current4.2mA(Min)
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
PackagingTube
Pin_Count14
FamilyCD4069
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeInverter Schmitt Trigger


Report a problem
Suggest a product