Inverter 6 Element CMOS 14-Pin SOIC Rail

You may also like:
74HC4066 74HC4066
74HC154 74HC154
74HC595 74HC595
74HC14 74HC14
74HC00 74HC00
74HC08 74HC08

$0.17 ea

411 ship on Jun. 24


  • Jameco Part no.: 795712
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC74HC04ADG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
170+ $0.17
850+ $0.15
1700+ $0.13

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 170
Inverter 6-Element CMOS 14-Pin SOIC


IC,MC74HC04ADG,LOG CMOS INVERT ER HEX

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC
Logic FamilyHC
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip6
Maximum Quiescent Current1uA
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL[email protected]|[email protected]|[email protected]|[email protected]
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count14
FamilyMC74HC04
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length8.75mm(Max)
Product TypeInverter Schmitt Trigger


Report a problem
Suggest a product