Worldwide Interchangeable Regulated Switching Wall Adapter with 4 AC Clips USB Micro-B Plug

You may also like:
PSAA30R-120R PSAA30R-120R
RPA RPA
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US

$8.95 ea

Clearance

864 ship on Jun. 24


  • Jameco Part no.: 2270967
  • Manufacturer: Globtek
  • Manufacturer no.: GTM41076-0605
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

Request a Large Quantity Quote

Worldwide Interchangeable Regulated Switching Wall Adapter with USB micro-B Plug

5 Volts DC @ 1.2 Amps

Specifications

  • AC plug clips are included (USA, EU, UK, AUS)
  • Input voltage: 100 to 240 VAC @ 50 to 60 Hz
  • Output voltage: 5V DC
  • Output current: 1.2 A (1200mA)
  • Max output power: 6 watts
  • Output connector: USB micro-B (USB 2.0)
    • Pinout: (1) V+, (2) N/C, (3) N/C, (4) N/C, (5) GND
  • Ripple: 150 mVp-p
  • Line regulation: ±1%
  • Efficiency: 70%
  • Dimensions: 2.9"L x 1.7"W x 1.4"H
  • Efficiency Level IV
  • Agency approvals: UL, CUL,

Alternate Angles





Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1.2
Maximum Output Power (W)6
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB micro-B
Number of Outputs1
Output Voltage (VDC)5
Product TypeAC to DC Power Supply
Agency ApprovalsUL
Length (inch)2.9
Width (inch)1.7
Height (inch)1.4
MFR Product FamilyGTM
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product