Hall Effect Sensor 20mA Latching 3.8-30 Volt

Honeywell
SS461A
You may also like:
A1302KUA-T A1302KUA-T
HAL115UA-C HAL115UA-C
A1104LUA-T A1104LUA-T
SS41 SS41
OH180U OH180U
A1302EUA-T A1302EUA-T

$1.79 ea

10,182 ship on Jul. 1


  • Jameco Part no.: 1915907
  • Manufacturer: Honeywell
  • Manufacturer no.: SS461A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $1.79
100+ $1.49
200+ $1.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20

Hall Effect Sensor 20mA Latching 3.8-30 Volt

Description:

SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is



Report a problem
Suggest a product
Specification Value
FamilySS461A
Magnetic TypeBipolar Latch
Minimum Magnetic Sensor Release Point-85Gs
Maximum Magnetic Sensor Operating Point85Gs
Maximum Output Current20mA
Minimum Operating Supply Voltage3.8V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Operating Supply Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width1.57mm
Product Height3mm
Product Length4.06mm
Product TypeHall Effect Sensor


Report a problem
Suggest a product