15 oz. 3M Scotchkote Electrical Coating FD 105°C

You may also like:
10-4202 10-4202
RSF-R80-2 RSF-R80-2
19-155 19-155
0051303199 0051303199
D5S-6 D5S-6
415-1L 415-1L

$31.95 ea

Price Reduced

18 ship on Jun. 20


  • Jameco Part no.: 2157941
  • Manufacturer: 3M
  • Manufacturer no.: 80611615784
  • Hazard *This product must ship ground
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $31.95
5+ $29.95

Request a Large Quantity Quote

15 oz. 3M Scotchkote™ Electrical Coating FD

Designed as a fast-drying sealant and bonding agent intended for use on joints wrapped with electrical tape. Also designed to improve weather resistance of taped splices. For direct burial, direct water immersion or above-ground applications.

We also have a limited quantity of cans that were dented during shipment to our warehouse at a 65% discount, see P/N: 2246848.
Same great product, slightly dented container. Limited time offer while supplies last.

Features:

  • Compatible with vinyl electrical tapes
  • Liquid electrical tape
  • Fast drying
  • Flexible when dry
  • Self-contained applicator
  • Good adhesion to wood, metal, rubber and plastic
  • Improves weather resistance
  • Color: Dark Amber Black
  • Temperature: 105°C Max.
  • Size: 15 oz.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product