8 Outlet Surge Arrest Surge Protector

You may also like:
SG-770 SG-770

$14.95 ea

73 ship on Oct. 16


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $14.95
10+ $13.49
25+ $11.95

Request a Large Quantity Quote

8 Outlet Surge Arrest Surge Protector 1120 Joules

Fast-acting fuse reacts instantaneously to lighting strikes and other spikes.

Features

  • Protection Rating: 1120 Joules
  • 8 Outlets
  • 6' 14/3 AWG SJT power cord
  • UL 1363, UL 1449
  • On/Off Power Button (Green LED)
  • Reset Button - 15 A Circuit Breaker for Overloads
  • Building Wiring Fault (Red LED)
  • Phone/Fax/Modem Protection
  • Electrical Rating: 120 VAC, 15 A 50/60 Hz
  • Voltage Protection: L-N 400V, L-G 500V, N-G 400V
  • Includes 6 Foot RJ9 telephone cord
  • RoHS


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product