2" Kelvin Clip

You may also like:
1825-0 1825-0
1825-2 1825-2
TL175 TL175
6387-ST-T-0 6387-ST-T-0
6387-ST-T-2 6387-ST-T-2
2249-C-48 2249-C-48

$4.95 ea

4 ship on Feb. 18


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request a Large Quantity Quote

2" Kelvin Clip

Use a Kelvin clip whenever you need to get a measurement right at the contact points of a circuit or component. Even though these are grippy clips, each side of the clip is electrically insulated. You can use it to grab onto a part and perform measurements, or they can be used in a circuit if needed.

The clip is bare and comes with two jaw contacts that are screwed into each side of the plastic clip. No wires are included, but you can easily solder wire to the clip jaws.

Specifications

  • Dimensions: 2.0" x 1.0" x 0.5" (51.5mm x 25.0mm x 12.4mm)
  • Weight: 0.2oz (5.5g)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product