Alpec Spectra Red Laser Pointer

You may also like:
154145-VP 154145-VP
LTLD505T LTLD505T
104990022 104990022
UM650-5-G UM650-5-G
UM650-5-C UM650-5-C
RYS1230 RYS1230

$19.95 ea

Price Reduced

43 ship on Mar. 22


  • Jameco Part no.: 153605
  • Manufacturer: Alpec
  • Manufacturer no.: 4012
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95
25+ $16.49

Request a Large Quantity Quote

Spectra Red Laser Pointer

Features


  • Has a range of over 500 yards (Over 1,500 feet)
  • Ideal for indoor and outdoor use
  • Output wavelength: 670nm
  • Maximum output power: 5mW
  • Lifetime warranty
  • Case color: Black
  • Material: Aircraft aluminum
  • Laser class: IIIA
  • Size: 5.2" length x 0.4" diameter
  • Weight: 4.7 oz.

    Includes:
  • Plastic gift box
  • Pen clip
  • 2 AAA batteries

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product