FIT Expandable Woven Polyester Sleeving Half Inch ID

You may also like:
1392-100 1392-100
1321-100 1321-100

$99.95 ea

Lead time 1 week


  • Jameco Part no.: 2273111
  • Manufacturer: Alpha Wire
  • Manufacturer no.: GRP-110-1/2
  • NCNR (Non-Cancelable, Non Returnable)
  • web exclusive
# of units Price
1+ $99.95
10+ $79.95

Request a Large Quantity Quote

FIT Expandable Woven Polyester Sleeving Half Inch ID

Fit wire management products give you more choice to achieve reliable, rugged cabling systems. With expandable woven sleeving, you'll have the performance you need for general purpose applications

Features

  • General purpose
  • Good abrasion and cut-through resistance
  • Fray resistant when cut with scissors
  • Flame resistant
  • Use a heat gun to apply quickly and efficiently

Specifications

  • Length: 100'
  • Type: Sleeving, expandable
  • Min/Max Flex: ¼ to ¾
  • Minimum supplied inner diameter (ID): 0.25"
  • Maximum expanded inner diameter (ID): 0.75"
  • Nominal wall thickness: 0.025"
  • Number of carriers: 48
  • Number of yarns: 3
  • Number of monofilaments: 144
  • Braided polyester to MIL-I-810B standards

Applications

  • Harnessing
  • Protection


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product