Dual PowerPath™ Switch Driver SSOP-16

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$8.95 ea

New

323 ship on Aug. 26


  • Jameco Part no.: 2290647
  • Manufacturer: Analog Devices
  • Manufacturer no.: LTC1473IGN#PBF
  • Web Exclusive
# of units Price
1+ $8.95
10+ $6.95
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

Dual PowerPath™ Switch Driver SSOP-16

Features

  • Power Path Management for Systems with Multiple DC Sources
  • All N-Channel Switching to Reduce Power Losses and System Cost
  • Switches and Isolates Sources Up to 30V
  • Adaptive High Voltage Step-Up Regulator for N-Channel Gate Drive
  • Capacitor Inrush and Short-Circuit Current Limited
  • User-Programmable Timer to Limit Switch Dissipation
  • Small Footprint: 16-Pin Narrow SSOP

Specifications

  • Type: Source Selector Switch
  • FET Type: N-Channel
  • Ratio - Input: Output: 3:1
  • Internal Switch(s): No
  • Delay Time - ON: 22µs
  • Delay Time - OFF: 1µs
  • Current - Supply: 100µA
  • Voltage - Supply: 4.75V to 30V
  • Applications: Handheld/Mobile Devices
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 16-SSOP (0.154", 3.90mm Width)

Applications

  • Notebook Computers
  • Portable Instruments
  • Handi-Terminals
  • Portable Medical Equipment
  • Portable Industrial Control Equipment


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product