Snap In Circuit Breaker 15A @ 125VAC Reset Off

2186013

Clearance

View larger image

You may also like:
35-2115-BU 35-2115-BU
35-2105-BU 35-2105-BU
35-2120-BU 35-2120-BU
35-2110-BU 35-2110-BU
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
35-2104 35-2104

$3.29 ea

252 ship on Jun. 25


# of units Price
1+ $3.29
10+ $2.95
100+ $2.75
500+ $2.49

Request a Large Quantity Quote

Circuit Breaker

Features:

  • Trip-free
  • Provides circuit protection and power switching in a single unit
  • Snaps into the same cutout as many common power switches
  • Various color, body, top cover, terminal typical

    Specifications:

  • Current rating: 15A @ 125VAC
  • Insulation resistance: ≥ 100MΩ at 500VDC
  • Operating temperature: -20°C to 85°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product