Snap In Circuit Breaker 15A @ 125VAC Reset Off

Approach Technology
2186013

Clearance

View larger image

You may also like:
W28-XQ1A-20 W28-XQ1A-20
W58-XB1A4A-10.R W58-XB1A4A-10.R
35-2115-BU 35-2115-BU
35-2105-BU 35-2105-BU
35-2120-BU 35-2120-BU
35-2110-BU 35-2110-BU

$3.95 ea

234 ship on Oct. 16


  • Jameco Catalog
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
250+ $2.95

Request a Large Quantity Quote

Circuit Breaker

Features:

  • Trip-free
  • Provides circuit protection and power switching in a single unit
  • Snaps into the same cutout as many common power switches
  • Various color, body, top cover, terminal typical

    Specifications:

  • Current rating: 15A @ 125VAC
  • Insulation resistance: ≥ 100MΩ at 500VDC
  • Operating temperature: -20°C to 85°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product