4.7kΩ Aluminum Housed Wirewound Resistor 25W 1%

Arcol
2191314

Clearance

View larger image

You may also like:
25/20FC2R0-813 25/20FC2R0-813
45F22RE 45F22RE
CR10-10-RC CR10-10-RC
CR10-50-RC CR10-50-RC
CR10-5.0-RC CR10-5.0-RC
CR10-2.0-RC CR10-2.0-RC

$1.49 ea

2 ship on Oct. 16
Lead time 1 week


  • Jameco Part no.: 2191314
  • Manufacturer: Arcol
  • Manufacturer no.: HS25 4K7 1%
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25

Request a Large Quantity Quote

4.7kΩ Aluminum Housed Wirewound Resistor

Manufactured in line with the requirements of MIL 18546 and IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Features:

  • Resistance: 4.7kΩ
  • Power rating on standard heatsink: 25W
  • Tolerance: 1%
  • Wound to maximize High Pulse Capability
  • High power to volume
  • Chassis mount
  • Operating temperature range: -55°C to +200°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product