Open-Frame Switching Power Supply 12V 5A 63W

You may also like:
PS-65-12-MOD PS-65-12-MOD
PS-15-12 PS-15-12
UP0401S-09 UP0401S-09
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
LPP-150-12 LPP-150-12

$7.95 ea

299 ship on Aug. 20


  • Jameco Part no.: 2099981
  • Manufacturer: Arndt
  • Manufacturer no.: SBU60-105
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.49
100+ $5.95

Request a Large Quantity Quote

Open-Frame Switching Power Supply 12V 5A 63W

The SBU60 series of compact, open frame constructed, AC/DC switching mode power supplies provide 63 watts of continuous output power. They are suited for use in disc drive systems, microprocessor based systems, portable equipment and many other applications. All models meet FCC Part-15 class B and CISPR-22 class B emission limits and are designed to comply with UL/c-UL (UL 60950), ITS/GS (EN 60950-1) and new CE requirements. All units are 100% burned in and tested.

Features:

  • Wide input voltage of 90 to 264 VAC, 47 to 63 Hz
  • Internal EMI filter
  • Single to Quad output
  • Input connector mates with Molex housing 09-50-3051 and Molex 2478 series crimp terminal
  • Output connector mates with Molex housing 09-50-3061 (or 09-50-3081) and Moles 2478 series crimp terminal
  • Output voltage available from 3 VDC thru 50 VDC
  • Input surge current, over voltage, and over load protection
  • Over voltage protection (Crowbar design)
  • Size: 3" x 5" x 1.09"
  • Class I
  • 2 year warranty


For more 12 Volt power supplies.



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)11
Output Current (A)4.84
Maximum Output Power (W)63
FamilySBU60
Additional Output Voltages (VDC)12 , 13
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)5.25
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/CE
Efficiency (%)80
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.1
MFR Product FamilySBU60
TypeSwitching
StyleOpen Frame


Report a problem
Suggest a product