LED Display 7-Segment Red 0.56 Inch 3-Digit Common Anode RHDP

You may also like:
UA5651-11-R UA5651-11-R
LSD3211-11 LSD3211-11
UC5621-11-R UC5621-11-R
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
LSD5101A LSD5101A
LDD5121-20 LDD5121-20

$0.99 ea

Clearance

3,402 ship on Aug. 19


  • Jameco Part no.: 2125229
  • Manufacturer: Arndt
  • Manufacturer no.: LN5643R-11
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

3-Digit 7-Segment Orange LED Display

Features

  • Three Digit Display
  • 0.56 inch character display
  • 4.5 mcd brightness
  • Color: Orange
  • Face color: Orange
  • Voltage: 2.1 V
  • Current: 20 mA per segment
  • 12-pin configuration
  • Common Anode circuitry
  • Dimensions: 1.50" x 0.74" x 0.31" (L x W x H)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
No. of Digits3
Illuminated ColorRed
Character Height (inch)0.56
ColorOrange
ConfigurationCommon Anode
Dominant Wavelength630 nm
Intensity4.5 mcd
Decimal PointRHDP
Maximum Forward Voltage2 V
Maximum Forward Current20 mA
Typical [email protected](mA)7.4 @ 20
Buss PolarityCA
Peak Wavelength660nm
Digit Size0.56 inch
Pins / Leads12
Pattern GraphicsSegmented
Typical Vf(V)@If(mA)2.1 @ 20
Total Thickness8.0mm
Viewing Area Height19.0mm
Wavelength (nm)630
Display Height (mm)14.22
Minimum Operating Temperature-35°C
Maximum Operating Temperature70°C
MountingThrough Hole
Product TypeLED Displays


Report a problem
Suggest a product