AC/DC Wall Adapter Power Supply 12Volt with Interchangeable Clips

You may also like:
WA-18H12 WA-18H12
PSAA30R-120R PSAA30R-120R
RPA RPA
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
AC PLUG-US AC PLUG-US
RPKIT-R RPKIT-R

$9.95 ea

Price Reduced

367 ship on Aug. 22


  • Jameco Part no.: 2154986
  • Manufacturer: Arndt
  • Manufacturer no.: FW75550/12
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply


Output: 12 Volts @ 1.25 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • 2.1mm x 5.5mm female barrel plug, center-positive
  • Efficiency: 80% typical at full load
  • Short-circuit protection
  • Constant voltage, current-limited
  • MTBF: 200,000 hours at max. load
  • Includes: Interchangeable AC clips

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.25
    Maximum Output Power (W)15
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Maximum Input Current (A)0.4
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)12
    Product TypeAC to DC Regulated Switching Wall Adapter
    Agency ApprovalsUL/CUL/CE
    Efficiency (%)80
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)3.4
    Width (inch)2
    Height (inch)1.3
    MFR Product FamilyFW
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product