Switch Rocker Single Pole Single Throw (ON)-OFF Snap In .25"QC [email protected] VAC UL

You may also like:
35-695-BU 35-695-BU
K2ABHLCADA K2ABHLCADA
7101J1V6BE2 7101J1V6BE2
ET21J1ABE2 ET21J1ABE2
35-689 35-689
103-7003-EVX 103-7003-EVX

$0.59 ea

Clearance

1 ship on Dec. 17


  • Jameco Part no.: 2182389
  • Manufacturer: Arndt
  • Manufacturer no.: 160112E
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

SPST Rocker Switch, 250V 16A


  • Rating: 16A @ 250 V
  • Switch configuration: (ON)-OFF
  • Dimensions: 27.3mm L x 12.27mm W x 24.95mm D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Rocker color: White

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)16
    TypeRocker
    Voltage Rating (AC)125
    Power Rating (VA)2000
    Power Rating (W)2000
    Actuator TypeRocker
    ColorBlack
    Color - Actuator/CapWhite
    Illumination Typenone
    Number of Positions2
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins2
    IP Ratingnone
    Length (inch)1.19
    Width (inch)0.555
    Depth (inch)0.545
    Height (inch)1.25
    Actuator Length (inch)0.162


    Report a problem
    Suggest a product