LED Dot Matix 5x8 Bi-Color Red and Green 2.4 Inch High 4.8mcd Stackable

You may also like:
LD788BS-SS22 LD788BS-SS22
LTP-757G LTP-757G
TIL311 TIL311
LTP-1557AKA LTP-1557AKA
206572 206572
1632 1632

$3.95 ea

Clearance

66 ship on Aug. 20


  • Jameco Part no.: 2186048
  • Manufacturer: Arndt
  • Manufacturer no.: LTP2558AA
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29
500+ $2.95

Request a Large Quantity Quote

2.3" 5x8 Bi-Color LED Dot Matrix Display - Red Orange/Green

Specifications

  • Character height: 2.3" (58.42mm)
  • Illuminated color: Red Orange / Green (Bi-color)
  • Array polarity: Cathode column / anode row
  • Pins/Leads: 28-pin
  • Typical forward voltage: 2.0 V @ 20 mA (Red Orange) / 2.1 V @ 20 mA (Green)
  • Typical mcd: 4.8 @ @ 80 mA (1/16 duty), either color
  • Wavelength: 621 nm / 569 nm

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeDot Matrix
    Number of LEDs40
    Matrix Pattern5x8
    Illuminated ColorBi-Color Red/Green
    Dimensions2.4"H x 1.5"W
    ColorGrey
    ConfigurationCC/AR
    Dominant Wavelength621/569 nm
    Intensity4.8 mcd
    Forward Voltage - Vf (Typ.)2.0/2.1 V
    Forward Current - If (Typ.)20 mA
    MountingThrough Hole
    Pin_Count28


    Report a problem
    Suggest a product