PWR SPLY,SW,ENCL,48VDC/6.25A 100-240VAC,PFC,UL/CUL,TUV/CE

You may also like:
MHS012 MHS012
RSP-320-48 RSP-320-48
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48

$29.95 ea

Price Reduced

6 ship on Aug. 19


  • Jameco Part no.: 2229466
  • Manufacturer: Arndt
  • Manufacturer no.: SP-300-48
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $29.95
10+ $26.95

Request a Large Quantity Quote




PWR SPLY,SW,ENCL,48VDC/6.25A 100-240VAC,PFC,UL/CUL,TUV/CE

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)6.25
Maximum Output Power (W)300
FamilySP-300
Input Voltage (VAC)10 to 240
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)6.25 A


Report a problem
Suggest a product