7.2V DC Motor - 17,317 RPM

2229909

Clearance

View larger image

You may also like:
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R. RF-500TB-12560-R.
MD5-2445 MD5-2445
RF-370CH-10670-19.5 RF-370CH-10670-19.5
RF-300CA-11400-R RF-300CA-11400-R

$4.95 ea

333 ship on Jul. 20


  • Jameco Part no.: 2229909
  • Manufacturer: Arndt
  • Manufacturer no.: RS-540PH-7021
# of units Price
1+ $4.95
10+ $4.59
100+ $3.95

Request a Large Quantity Quote

7.2V DC Motor - 17,317 RPM

Features:

  • Model: RS-540PH
  • Nominal Voltage: 7.2VDC
  • Voltage range: 6-8VDC
  • Current @ maximum efficiency: 7.75A
  • Speed @ maximum efficiency: 17,317 RPM
  • Torque @ maximum efficiency: 227.5 g-cm
  • Efficiency: 60 %
  • Shaft diameter: 0.125''
  • Shaft length: 0.625''
  • Size: 1.45'' diameter x 1.27'' depth


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product