7.2V DC Motor - 17,317 RPM

Arndt
2229909

Clearance

View larger image

You may also like:
MS5N-1885-R MS5N-1885-R
RF-500TB-12560-R. RF-500TB-12560-R.
RF370CA-15370 RF370CA-15370
RF-370CH-10670-19.5 RF-370CH-10670-19.5
MD5-2445 MD5-2445
RF-300CA-11400-R RF-300CA-11400-R

$4.95 ea

329 ship on Oct. 22


  • Jameco Part no.: 2229909
  • Manufacturer: Arndt
  • Manufacturer no.: RS-540PH-7021
  • Jameco Catalog
# of units Price
1+ $4.95
10+ $4.59
100+ $3.95

Request a Large Quantity Quote

7.2V DC Motor - 17,317 RPM

Features:

  • Model: RS-540PH
  • Nominal Voltage: 7.2VDC
  • Voltage range: 6-8VDC
  • Current @ maximum efficiency: 7.75A
  • Speed @ maximum efficiency: 17,317 RPM
  • Torque @ maximum efficiency: 227.5 g-cm
  • Efficiency: 60 %
  • Shaft diameter: 0.125''
  • Shaft length: 0.625''
  • Size: 1.45'' diameter x 1.27'' depth


    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)7.2
    Voltage Range (VDC)6-8
    Current @ Max. Efficiency (A)7.75
    Speed @ Max. Efficiency (RPM)17317
    Torque @ Max. Efficiency (g-cm)227.5
    Terminal Type3.8mm/solder
    Shaft Diameter (inch)0.125
    Shaft Length (inch)0.495
    CategoryDC Motors
    FamilyRS-540PH
    Pin_Count2
    Product Height37.03mm
    Product Length72.04mm
    Product TypePower Misc
    Product Width37.03mm


    Report a problem
    Suggest a product