Diode P600M General Purpose RectifierDiode 1000 Volt 6 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819

$0.39 ea

1,463 ship on Aug. 23


  • Jameco Part no.: 2230011
  • Manufacturer: Arndt
  • Manufacturer no.: P600M
  • Jameco Catalog
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

1000 Volt 22 Amp P600 General Purpose Rectifier Diode

Features

  • Voltage range: 50-1000 Volts
  • Package: P600 thru hole
  • Manufacture Number: P600M
  • High forward current and surge current capability
  • Maximum Repetitive Peak Reverse Voltage: 100V
  • Maximum RMS Voltage: 700 V
  • Maximum Forward Current: 22 A
  • Maximum Surge Current: 400 A
  • Maximum Forward Voltage: 1.4 V @ 6 A
  • Maximum Reverse Current: 5 µA
  • Operating Voltage: -50°C to 150°C


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product