Trimmer Potentiometer 20K Ohm 10% 1/2W 1Turn 3.15mm Pin Thru-Hole

You may also like:
3386W-1-203LF 3386W-1-203LF
72XLR20K (3386C-1-203) 72XLR20K (3386C-1-203)
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K
3386T-1-502 3386T-1-502
3386P-1-LS500 3386P-1-LS500
3386P-1-LS1K 3386P-1-LS1K
Price Reduced

$1.25 ea

1,371 ship on Sep. 23


  • Jameco Part no.: 241461
  • Manufacturer: Arndt
  • Manufacturer no.: 72RXLR20K (3386W-1-203)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.75
1000+ $0.59

Request a Large Quantity Quote

Resistor Trimmer 20K Ohm 10% 1/2W 1Turn 3.15mm Pin Thru-Hole

Features

  • Resistance: 20,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 1 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3386
    FamilyW
    TaperLinear
    Resistance (Ohms)20000
    Tolerance (%)10
    Power Rating0.5 W
    Resistive Element MaterialCermet
    Number of Turns1
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/8" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)9.53
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)3.15


    Report a problem
    Suggest a product