2-Way Barbed Solenoid Air Valve - Normally Closed

You may also like:
SH-T2551L SH-T2551L
413 413
SH-T2551 SH-T2551
SMT-1325L12STD-R SMT-1325L12STD-R
WS01632S-12A21 WS01632S-12A21
SHT-1130L12VDC SHT-1130L12VDC

$8.95 ea

112 ship on Oct. 16


  • Jameco Catalog
# of units Price
1+ $8.95
5+ $7.95
25+ $6.95
100+ $6.25
250+ $5.59

Request a Large Quantity Quote

2-Way 0.125" Barbed Solenoid Air Valve - Normally Closed

The RB Series is designed to control the flow of air and inert gases. The valves are highly customizable and suitable for a wide range of OEM applications where light weight, low power, and long life are critical.

Features

  • Cycle life in the hundreds of millions
  • Low power consumption and light weight offers extended battery life for portable devices

    Specifications

  • Plastic body with 0.125" barbed fitting
  • Internal volume: 600ml
  • Orifice size: 0.03"
  • Cv flow factor: 0.025
  • Max. pressure: 15 psi
  • Power: 0.5 watts
  • Weight: 1.2 oz.
  • Voltage: 5 VDC
  • Current: 100 mA
  • Electrical Connection: PCB pins
  • Seal material: NBR
  • 2/2NC - Normally Closed

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product