Open Medical Power Supply 12 Volts @ 5 Amps 60 Watt with 84% Efficiency

2205413

Clearance

View larger image

You may also like:
MPS-65-12 MPS-65-12
MPS-45-15 MPS-45-15
RPD-75B RPD-75B
RPS-160-5 RPS-160-5
MPS-30-12 MPS-30-12
MPS-45-7.5 MPS-45-7.5

$4.95 ea

796 ship on Jun. 25


  • Jameco Part no.: 2205413
  • Manufacturer: Astrodyne
  • Manufacturer no.: ASM60-1380
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59
500+ $3.29

Request a Large Quantity Quote

Medical Power Supply

Features:

  • High efficiency
  • 4000V Isolation
  • 1U compatible height
  • RoHS compliant

    Specifications:

  • Output voltage: 12V
  • Output current: 5A
  • Output power: 60W
  • Input voltage:100-240VAC @ 50-60Hz
  • Efficiency: 84%
  • Operating temperature: -10°C to 50°C
  • Size: 4.0"L x 2.0"W x 1.7"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product