Telecom Relay DPDT 48V (2 Form C) 20x10mm Through Hole

You may also like:
ADU240050 ADU240050
KAE-T0V10-SO KAE-T0V10-SO
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
HT-213-R HT-213-R

$2.95 ea

200 ship on Jun. 25
Lead time 1 week


# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Telecom Relay DPDT 48V (2 Form C) 20x10mm Through Hole

Specifications

  • Series: MT2, AXICOM
  • Relay Type: Telecom
  • Coil Type: Non Latching
  • Coil Current: 3.1mA
  • Coil Voltage: 48VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 2A
  • Switching Voltage: 250VAC, 220VDC - Max
  • Turn On Voltage (Max): 34.1 VDC
  • Turn Off Voltage (Min): 4.8 VDC
  • Operate Time: 5ms
  • Release Time: 3ms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -55°C to 85°C
  • Contact Material: Silver Nickel (AgNi), Gold (Au)
  • Coil Power: 150 mW
  • Coil Resistance: 15.47 kOhms
  • Meets FCC Part 68 and ITU-T K20

Applications

  • Dry circuit
  • Test access
  • Ringing


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product