Telecom Relay DPDT 48V (2 Form C) 20x10mm Through Hole

You may also like:
G5V-2-DC12 G5V-2-DC12
DS2Y-S-DC5V DS2Y-S-DC5V
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5
G6D-1A-ASI DC12 G6D-1A-ASI DC12
G6B-2114P-US DC12 G6B-2114P-US DC12

$2.95 ea

199 ship on Nov. 16
Lead time 1 week


  • web exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Telecom Relay DPDT 48V (2 Form C) 20x10mm Through Hole

Specifications

  • Series: MT2, AXICOM
  • Relay Type: Telecom
  • Coil Type: Non Latching
  • Coil Current: 3.1mA
  • Coil Voltage: 48VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 2A
  • Switching Voltage: 250VAC, 220VDC - Max
  • Turn On Voltage (Max): 34.1 VDC
  • Turn Off Voltage (Min): 4.8 VDC
  • Operate Time: 5ms
  • Release Time: 3ms
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -55°C to 85°C
  • Contact Material: Silver Nickel (AgNi), Gold (Au)
  • Coil Power: 150 mW
  • Coil Resistance: 15.47 kOhms
  • Meets FCC Part 68 and ITU-T K20

Applications

  • Dry circuit
  • Test access
  • Ringing


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
DC Coil Voltage48V
Coil Resistance (ohms)12468
Maximum Current Rating2A
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating220V
Pin Count8
Product Length20.2mm
Product Depth10mm
Product Height10.8mm
FamilyMT2
TypeSignal Relay
Relay ConstructionNon-Latching


Report a problem
Suggest a product